B4030117 | OKW
ABS enclosure, (L x W x H) 255 x 258 x 8.5 mm, gray white, IP54, B4030117
Order No.: 30H2034
EAN: 4099889545999
MPN:
B4030117
DATEC-TERMINAL L, Ausf. I
Series: DATEC-TERMINAL
Unit Price (€ / pc.)
72.8518 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
72.85 € *
Price list
Quantity
Price per unit*
1 pcs.
72.8518 €
10 pcs.
68.4845 €
50 pcs.
65.7475 €
*incl. VAT plus shipping costs
**Subject to prior sale
Basic case with terminal compartment. Ergonomically inclined operating area can be used with front panel, profile plate or cover. Suitable to accommodate Eurocards.
Technical specifications
Width | 258 mm | |
Colour | grauweiß | |
Height | 8.5 mm | |
Length | 255 mm | |
Material | ABS | |
Degree of protection (IP) | IP54 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |