B4030317 | OKW
ABS enclosure, (L x W x H) 255 x 258 x 8.5 mm, gray white, IP54, B4030317
Order No.: 30H2036
EAN: 4099889546019
MPN:
B4030317
DATEC-TERMINAL L, Ausf. III
Series: DATEC-TERMINAL
Unit Price (€ / pc.)
147.2506 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
147.25 € *
Price list
Quantity
Price per unit*
1 pcs.
147.2506 €
10 pcs.
138.4208 €
50 pcs.
132.8754 €
*incl. VAT plus shipping costs
**Subject to prior sale
Basic case with terminal compartment. Ergonomically inclined operating area can be used with front panel, profile plate or cover. Suitable to accommodate Eurocards.
Technical specifications
Breite | 258 mm | |
Farbe | grauweiß | |
Höhe | 8.5 mm | |
Länge | 255 mm | |
Material | ABS | |
Schutzart (IP) | IP54 |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 39269097 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |