A1020649 | OKW
Rotary knob, 6 mm, plastic, black, Ø 20 mm, H 16 mm, A1020649
Unit Price (€ / pc.)
3.5105 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.11 € *
Price list
Quantity
Price per unit*
10 pcs.
3.5105 €
50 pcs.
3.2963 €
100 pcs.
3.1654 €
500 pcs.
3.0345 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary knob, A1020649, OKW
The A1020649 rotary knob is suitable for rotary potentiometer with flattened shaft ends 6/4.6 mm. To pin up.
Technical specifications
Version | Drehknopf | |
For shaft diameter | 6 mm | |
diameter | 20 mm | |
Height | 16 mm | |
Marking | No | |
Type of mounting | Schraubbefestigung | |
Material | Kunststoff | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |