A1024048 | OKW
Rotary knob, 4 mm, plastic, gray, Ø 24 mm, H 16 mm, A1024048
Unit Price (€ / pc.)
3.7485 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.49 € *
Price list
Quantity
Price per unit*
10 pcs.
3.7485 €
50 pcs.
3.5343 €
100 pcs.
3.3796 €
500 pcs.
3.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary knob, A1024048, OKW
The A1024048 rotary knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Lateral screw fixing by hex-socket set screw (1.5 mm) and cup point. Max. tightening torque: 60 Ncm.
Technical specifications
Version | Drehknopf | |
Type of mounting | Schraubbefestigung | |
diameter | 24 mm | |
Colour | grau | |
For shaft diameter | 4 mm | |
Height | 16 mm | |
Marking | No | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |