A1024069 | OKW

Rotary knob, 6 mm, plastic, black, Ø 24 mm, H 16 mm, A1024069

Order No.: 24H176
EAN: 4099889344288
MPN:
A1024069
TOP-KNOBS 24, nero, 6mm
Series: TOP-KNOBS
A1024069 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
3.9746 € *
Available: 5 pcs.
Leadtime: On Request **
Total Price:
3.97 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9746 €
10 pcs.
3.7366 €
50 pcs.
3.5938 €
100 pcs.
3.4391 €
500 pcs.
3.3082 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary knob, A1024069, OKW

The A1024069 rotary knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Lateral screw fixing by hex-socket set screw (1.5 mm) and cup point. Max. tightening torque: 50 Ncm.

Technical specifications
Version Drehknopf
For shaft diameter 6 mm
diameter 24 mm
Height 16 mm
Marking No
Type of mounting Schraubbefestigung
Material Kunststoff
Colour schwarz
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei