A1024649 | OKW

Rotary knob, 6 mm, plastic, black, Ø 24 mm, H 16 mm, A1024649

Order No.: 30H1087
EAN: 4099889345810
MPN:
A1024649
TOP-KNOBS 24, nero, 6/4,6mm
Series: TOP-KNOBS
A1024649 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
3.7485 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
37.49 € *
Price list
Quantity
Price per unit*
10 pcs.
3.7485 €
50 pcs.
3.5343 €
100 pcs.
3.3796 €
500 pcs.
3.2487 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary knob, A1024649, OKW

The A1024649 rotary knob is suitable for rotary potentiometer with flattened shaft ends 6/4.6 mm. To pin up.

Technical specifications
Version Drehknopf
Type of mounting Schraubbefestigung
diameter 24 mm
Colour schwarz
For shaft diameter 6 mm
Height 16 mm
Marking No
Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei