A1031048 | OKW

Rotary knob, 4 mm, plastic, gray, Ø 31 mm, H 16 mm, A1031048

Order No.: 30H1088
EAN: 4099889345827
MPN:
A1031048
TOP-KNOBS 31, vulkan, 4mm
Series: TOP-KNOBS
A1031048 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
4.2007 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.01 € *
Price list
Quantity
Price per unit*
10 pcs.
4.2007 €
50 pcs.
3.9389 €
100 pcs.
3.7961 €
500 pcs.
3.6533 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary knob, A1031048, OKW

The A1031048 rotary knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Lateral screw fixing by hex-socket set screw (1.5 mm) and cup point. Max. tightening torque: 60 Ncm.

Technical specifications
Version Drehknopf
For shaft diameter 4 mm
diameter 31 mm
Height 16 mm
Marking No
Type of mounting Schraubbefestigung
Material Kunststoff
Colour grau
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei