A1031068 | OKW
Rotary knob, 6 mm, plastic, gray, Ø 31 mm, H 16 mm, A1031068
Unit Price (€ / pc.)
4.3792 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.38 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3792 €
10 pcs.
4.0936 €
50 pcs.
3.9270 €
100 pcs.
3.7842 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary knob, A1031068, OKW
The A1031068 rotary knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Lateral screw fixing by hex-socket set screw (1.5 mm) and cup point. Max. tightening torque: 60 Ncm.
Technical specifications
Version | Drehknopf | |
Type of mounting | Spannzangenbefestigung | |
diameter | 31 mm | |
Colour | grau | |
For shaft diameter | 6 mm | |
Height | 16 mm | |
Marking | No | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |