A1031649 | OKW

Rotary knob, 6 mm, plastic, black, Ø 31 mm, H 16 mm, A1031649

Order No.: 30H1093
EAN: 4099889345872
MPN:
A1031649
TOP-KNOBS 31, nero, 6/4,6mm
Series: TOP-KNOBS
A1031649 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
4.2007 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
42.01 € *
Price list
Quantity
Price per unit*
10 pcs.
4.2007 €
50 pcs.
3.9389 €
100 pcs.
3.7961 €
500 pcs.
3.6533 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary knob, A1031649, OKW

The A1031649 rotary knob is suitable for rotary potentiometer with flattened shaft ends 6/4.6 mm. To pin up.

Technical specifications
Version Drehknopf
For shaft diameter 6 mm
diameter 31 mm
Height 16 mm
Marking No
Type of mounting Schraubbefestigung
Material Kunststoff
Colour schwarz
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei