A1040069 | OKW

Rotary knob, 6 mm, PA 6, black, Ø 40 mm, H 16 mm, A1040069

Order No.: 24H196
EAN: 4099889344318
MPN:
A1040069
TOP-KNOBS 40, nero, 6mm
Series: TOP-KNOBS
A1040069 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
4.9266 € *
Available: 7 pcs.
Leadtime: On Request **
Total Price:
4.93 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9266 €
10 pcs.
4.6291 €
50 pcs.
4.4506 €
100 pcs.
4.2602 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary knob, A1040069, OKW

The A1040069 rotary knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Lateral screw fixing by hex-socket set screw (1.5 mm) and cup point. Max. tightening torque: 65 Ncm.

Technical specifications
Version Drehknopf
For shaft diameter 6 mm
diameter 40 mm
Height 16 mm
Marking No
Type of mounting Schraubbefestigung
Material PA 6
Colour schwarz
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei