A1040638 | OKW

Rotary knob, 6.35 mm, plastic, gray, Ø 40 mm, H 16 mm, A1040638

Order No.: 30H1097
EAN: 4099889345919
MPN:
A1040638
TOP-KNOBS 40, vulkan, 1/4 Zoll
Series: TOP-KNOBS
A1040638 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
4.9266 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
49.27 € *
Price list
Quantity
Price per unit*
10 pcs.
4.9266 €
50 pcs.
4.6291 €
100 pcs.
4.4506 €
500 pcs.
4.2602 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary knob, A1040638, OKW

The A1040638 rotary knob is suitable for rotary potentiometer with round shaft ends 1/4" according to DIN 41591. Lateral screw fixing by hex-socket set screw (1.5 mm) and cup point.Max. tightening torque: 65 Ncm.

Technical specifications
Version Drehknopf
For shaft diameter 6.35 mm
diameter 40 mm
Height 16 mm
Marking No
Type of mounting Schraubbefestigung
Material Kunststoff
Colour grau
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei