A1040649 | OKW
Rotary knob, 6 mm, plastic, black, Ø 40 mm, H 16 mm, A1040649
Unit Price (€ / pc.)
5.0456 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.05 € *
Price list
Quantity
Price per unit*
1 pcs.
5.0456 €
10 pcs.
4.7481 €
50 pcs.
4.5577 €
100 pcs.
4.3911 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary knob, A1040649, OKW
The A1040649 rotary knob is suitable for rotary potentiometer with flattened shaft ends 6/4.6 mm. To pin up.
Technical specifications
Version | Drehknopf | |
Type of mounting | Spannzangenbefestigung | |
diameter | 40 mm | |
Colour | schwarz | |
For shaft diameter | 6 mm | |
Height | 16 mm | |
Marking | No | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |