A1310560 | OKW

Pointer knob, 6 mm, plastic, black, Ø 15.4 mm, H 13.2 mm, A1310560

Order No.: 30H1103
EAN: 4099889345940
MPN:
A1310560
DREHKNOPF, mit seitl. Schraubbef., 6mm
Series: CLASSIC
A1310560 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
2.4157 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.16 € *
Price list
Quantity
Price per unit*
10 pcs.
2.4157 €
50 pcs.
2.2848 €
100 pcs.
2.1777 €
500 pcs.
2.0944 €
*incl. VAT plus shipping costs
Subject to prior sale

Pointer knob, A1310560, OKW

The A1310560 pointer knob is suitable for rotary potentiometer with round shaft ends. With indicator.

Technical specifications
Filter Property Value
Version pointer knob
For shaft diameter 6 mm
diameter 15.4 mm
Height 13.2 mm
Marking No
Type of mounting screw mounting
Material plastic
Colour black
Logistics
Property Value
Country of origin TW
Customs tariff number 84879090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes