A1313560 | OKW

Pointer knob, 6 mm, plastic, black, Ø 20 mm, H 15.4 mm, A1313560

Order No.: 30H1106
EAN: 4099889346893
MPN:
A1313560
Series: CLASSIC
A1313560 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
5.1884 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
51.88 € *
Price list
Quantity
Price per unit*
10 pcs.
5.1884 €
50 pcs.
4.8790 €
100 pcs.
4.6767 €
500 pcs.
4.4982 €
*incl. VAT plus shipping costs
Subject to prior sale

Rotary knob, A1313560, OKW

The A1313560 rotary knob is suitable for rotary potentiometer with round shaft ends. With indicator. White marking.

Technical specifications
Filter Property Value
Version pointer knob
For shaft diameter 6 mm
diameter 20 mm
Height 15.4 mm
Marking Yes
Type of mounting screw mounting
Material plastic
Colour black
Logistics
Property Value
Country of origin TW
Customs tariff number 84879090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes