A1319860 | OKW
Pointer knob, 6 mm, plastic, black, Ø 20.3 mm, H 18 mm, A1319860
Unit Price (€ / pc.)
6.0333 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
60.33 € *
Price list
Quantity
Price per unit*
10 pcs.
6.0333 €
50 pcs.
5.6644 €
100 pcs.
5.4264 €
500 pcs.
5.2122 €
*incl. VAT plus shipping costs
Subject to prior sale
Pointer knob, A1319860, OKW
The A1319860 pointer knob is suitable for rotary potentiometer with round shaft ends.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pointer knob | |
| For shaft diameter | 6 mm | |
| diameter | 20.3 mm | |
| Height | 18 mm | |
| Marking | No | |
| Type of mounting | screw mounting | |
| Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |