A1320260 | OKW

Rotary knob, 6 mm, plastic, black/silver, Ø 20 mm, H 16 mm, A1320260

Order No.: 24H337
EAN: 4099889344349
MPN:
A1320260
Series: CLASSIC
A1320260 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
5.2598 € *
Available: 7 pcs.
Leadtime: 1 Week **
Total Price:
5.26 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2598 €
10 pcs.
4.6291 €
100 pcs.
4.0579 €
250 pcs.
3.9032 €
1000 pcs.
3.6533 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tuning knob, A1320260, OKW

The A1320260 tuning knob, with lateral screw fixing is suitable for rotary potentiometer with round shaft ends. Insert embellisher aluminium. Black marking.

Technical specifications
Version Drehknopf
For shaft diameter 6 mm
diameter 20 mm
Height 16 mm
Marking Yes
Type of mounting Schraubbefestigung
Material Kunststoff
Colour schwarz/silber
Logistics
Country of origin TW
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei