A1321060 | OKW
Pointer knob, 6 mm, plastic, black, Ø 31 mm, H 20 mm, A1321060
Unit Price (€ / pc.)
7.0805 € *
Available: 30 pcs.
Total Price:
70.81 € *
Price list
Quantity
Price per unit*
10 pcs.
7.0805 €
50 pcs.
6.6521 €
100 pcs.
6.3903 €
500 pcs.
6.1404 €
*incl. VAT plus shipping costs
Subject to prior sale
Rotary knob, A1321060, OKW
The A1321060 rotary knob is suitable for rotary potentiometer with round shaft ends. With indicator. White marking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pointer knob | |
| For shaft diameter | 6 mm | |
| diameter | 31 mm | |
| Height | 20 mm | |
| Marking | Yes | |
| Type of mounting | screw mounting | |
| Material | plastic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 84879090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |