A1321160 | OKW

Rotary knob, 6 mm, plastic, black, Ø 21 mm, H 16 mm, A1321160

Order No.: 30H1110
EAN: 4099889345964
MPN:
A1321160
Series: CLASSIC
A1321160 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.90 € *
Price list
Quantity
Price per unit*
10 pcs.
1.6898 €
50 pcs.
1.5946 €
100 pcs.
1.4994 €
250 pcs.
1.4161 €
500 pcs.
1.2733 €
*incl. VAT plus shipping costs
Subject to prior sale

Rotary knob, A1321160, OKW

The A1321160 rotary knob is suitable for rotary potentiometer with round shaft ends.

Technical specifications
Filter Property Value
Version rotary knob
For shaft diameter 6 mm
diameter 21 mm
Height 16 mm
Marking No
Type of mounting screw mounting
Material plastic
Colour black
Logistics
Property Value
Country of origin TW
Customs tariff number 84879090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes