A1321860 | OKW
Pointer knob, 6 mm, plastic, black, Ø 23 mm, H 16 mm, A1321860
Unit Price (€ / pc.)
6.9496 € *
Available: 16 pcs.
Leadtime: 3 Weeks **
Total Price:
6.95 € *
Price list
Quantity
Price per unit*
1 pcs.
6.9496 €
10 pcs.
6.1166 €
100 pcs.
5.3550 €
250 pcs.
5.1646 €
1000 pcs.
4.8314 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tuning knob, A1321860, OKW
The A1321860 tuning knob, with lateral screw fixing is suitable for rotary potentiometer with round shaft ends. White marking.
Technical specifications
Version | Zeigerknopf | |
For shaft diameter | 6 mm | |
diameter | 23 mm | |
Height | 16 mm | |
Marking | Yes | |
Type of mounting | Schraubbefestigung | |
Material | Kunststoff | |
Colour | schwarz |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |