A1324260 | OKW
Rotary knob, 6 mm, plastic, black/silver, Ø 24.3 mm, H 16 mm, A1324260
Unit Price (€ / pc.)
5.3074 € *
Available: 13 pcs.
Leadtime: 1 Week **
Total Price:
5.31 € *
Price list
Quantity
Price per unit*
1 pcs.
5.3074 €
10 pcs.
4.6767 €
100 pcs.
4.0936 €
250 pcs.
3.9389 €
1000 pcs.
3.6890 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tuning knob, A1324260, OKW
The A1324260 tuning knob, with lateral screw fixing is suitable for rotary potentiometer with round shaft ends. Insert embellisher aluminium. Black marking.
Technical specifications
Version | Drehknopf | |
For shaft diameter | 6 mm | |
diameter | 24.3 mm | |
Height | 16 mm | |
Marking | Yes | |
Type of mounting | Schraubbefestigung | |
Material | Kunststoff | |
Colour | schwarz/silber |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |