A1412461 | OKW
Rotary knob, 6 mm, PC, silver, Ø 12 mm, H 7.1 mm, A1412461
Order No.: 24H410
EAN: 4099889344530
MPN:
A1412461
DREHKNOPF, mit seitl. Schraubbef., 6mm
Series: CLASSIC
Unit Price (€ / pc.)
4.8195 € *
Available: 56 pcs.
Leadtime: 1 Week **
Total Price:
4.82 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8195 €
10 pcs.
4.2364 €
100 pcs.
3.7247 €
250 pcs.
3.5700 €
1000 pcs.
3.3558 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tuning knob, A1412461, OKW
The A1412461 tuning knob, with lateral screw fixing is suitable for rotary potentiometer with round shaft ends. With aluminium cap. Black marking.
Technical specifications
Version | Drehknopf | |
For shaft diameter | 6 mm | |
diameter | 12 mm | |
Height | 7.1 mm | |
Marking | Yes | |
Type of mounting | Schraubbefestigung | |
Material | PC | |
Colour | silber |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |