A1418461 | OKW

Rotary knob, 6 mm, plastic, silver, Ø 17.8 mm, H 12 mm, A1418461

Order No.: 24H411
EAN: 4099889344547
MPN:
A1418461
Series: CLASSIC
A1418461 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
6.6283 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
6.63 € *
Price list
Quantity
Price per unit*
1 pcs.
6.6283 €
10 pcs.
6.2356 €
50 pcs.
5.9738 €
100 pcs.
5.7477 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tuning knob, A1418461, OKW

The A1418461 tuning knob, with lateral screw fixing is suitable for rotary potentiometer with round shaft ends. With aluminium cap. Black marking.

Technical specifications
Version Drehknopf
For shaft diameter 6 mm
diameter 17.8 mm
Height 12 mm
Marking Yes
Type of mounting Schraubbefestigung
Material Kunststoff
Colour silber
Logistics
Country of origin TW
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei