A1422261 | OKW

Rotary knob, 6 mm, plastic, silver, Ø 23 mm, H 13 mm, A1422261

Order No.: 24H392
EAN: 4099889344479
MPN:
A1422261
Series: CLASSIC
A1422261 OKW Control Knobs Image 1
A1422261 OKW Control Knobs Image 2
Image may differ
Unit Price (€ / pc.)
5.4621 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
54.62 € *
Price list
Quantity
Price per unit*
10 pcs.
5.4621 €
50 pcs.
5.1646 €
100 pcs.
4.8552 €
250 pcs.
4.5577 €
500 pcs.
4.0936 €
*incl. VAT plus shipping costs
Subject to prior sale

Tuning knob, A1422261, OKW

The A1422261 tuning knob, with lateral screw fixing is suitable for rotary potentiometer with round shaft ends. With aluminium cap. Black marking.

Technical specifications
Filter Property Value
Version rotary knob
For shaft diameter 6 mm
diameter 23 mm
Height 13 mm
Marking Yes
Type of mounting screw mounting
Material plastic
Colour silver
Logistics
Property Value
Country of origin TW
Customs tariff number 84879090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes