A1422461 | OKW

Rotary knob, 6 mm, plastic, silver, Ø 22.5 mm, H 13.3 mm, A1422461

Order No.: 24H412
EAN: 4099889344554
MPN:
A1422461
Series: CLASSIC
A1422461 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
6.2832 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
62.83 € *
Price list
Quantity
Price per unit*
10 pcs.
6.2832 €
50 pcs.
5.3788 €
100 pcs.
4.6767 €
500 pcs.
4.2483 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tuning knob, A1422461, OKW

The A1422461 tuning knob, with lateral screw fixing is suitable for rotary potentiometer with round shaft ends. With aluminium cap. Black marking.

Technical specifications
Version Drehknopf
For shaft diameter 6 mm
diameter 22.5 mm
Height 13.3 mm
Marking Yes
Type of mounting Schraubbefestigung
Material Kunststoff
Colour silber
Logistics
Country of origin TW
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei