A1438461 | OKW

Rotary knob, 6 mm, plastic, silver, Ø 37.8 mm, H 15.9 mm, A1438461

Order No.: 24H415
EAN: 4099889344561
MPN:
A1438461
Series: CLASSIC
A1438461 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
8.4014 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
8.40 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4014 €
10 pcs.
7.8897 €
50 pcs.
7.5803 €
100 pcs.
7.2828 €
*incl. VAT plus shipping costs
**Subject to prior sale

Tuning knob, A1438461, OKW

The A1438461 tuning knob, with lateral screw fixing is suitable for rotary potentiometer with round shaft ends. With aluminium cap. Black marking.

Technical specifications
Version Drehknopf
For shaft diameter 6 mm
diameter 37.8 mm
Height 15.9 mm
Marking Yes
Type of mounting Schraubbefestigung
Material Kunststoff
Colour silber
Logistics
Country of origin TW
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei