A1685540 | OKW
Pointer knob, 4 mm, plastic, black, Ø 11.4 mm, H 10.5 mm, A1685540
Order No.: 24H432
EAN: 4099889346596
MPN:
A1685540
DREHKNOPF, mit seitl. Schraubbef., 4mm
Series: CLASSIC
Unit Price (€ / pc.)
2.1658 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
21.66 € *
Price list
Quantity
Price per unit*
10 pcs.
2.1658 €
100 pcs.
1.8445 €
500 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale
Tuning knob, A1685540, OKW
The A1685540 tuning knob, with lateral screw fixing is suitable for rotary potentiometer with round shaft ends. With indicator.
Technical specifications
Version | Zeigerknopf | |
Type of mounting | Schraubbefestigung | |
diameter | 11.4 mm | |
Colour | schwarz | |
For shaft diameter | 4 mm | |
Height | 10.5 mm | |
Marking | No | |
Material | Kunststoff |
Download
Logistics
Country of origin | TW |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |