A2416040 | OKW

Toggle knob, 4 mm, plastic, black, Ø 16 mm, H 16 mm, A2416040

Order No.: 28H985
EAN: 4099889346800
MPN:
A2416040
KNEBELKNOPF 16, mit Strich, 4 mm
Series: KOMBIKNÖPFE
A2416040 OKW Control Knobs Image 1
A2416040 OKW Control Knobs Image 2
Image may differ
Unit Price (€ / pc.)
4.9147 € *
Available: 10 pcs.
Total Price:
4.91 € *
Price list
Quantity
Price per unit*
1 pcs.
4.9147 €
10 pcs.
4.3078 €
100 pcs.
3.7842 €
250 pcs.
3.6533 €
1000 pcs.
3.4153 €
*incl. VAT plus shipping costs
Subject to prior sale

Toggle knob, A2416040, OKW

The A2416040 toggle knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment. Center hole with chamfer. White marking.

Technical specifications
Filter Property Value
Version toggle knob
For shaft diameter 4 mm
diameter 16 mm
Height 16 mm
Marking Yes
Type of mounting collet mounting
Material plastic
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 84879090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes