A2416048 | OKW
Toggle knob, 4 mm, plastic, gray, Ø 16 mm, H 16 mm, A2416048
Order No.: 30H1116
EAN: 4099889346930
MPN:
A2416048
KNEBELKNOPF 16, mit Strich, 4 mm
Series: KOMBIKNÖPFE
Unit Price (€ / pc.)
4.6529 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
46.53 € *
Price list
Quantity
Price per unit*
10 pcs.
4.6529 €
50 pcs.
4.3792 €
100 pcs.
4.2007 €
500 pcs.
4.0341 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle knob, A2416048, OKW
The A2416048 toggle knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment (with adjustment key - sep. article). Center hole with chamfer. Black marking. Max. torque: assembly = 0.6 Nm, function = 0.5 Nm.
Technical specifications
Version | Knebelknopf | |
For shaft diameter | 4 mm | |
diameter | 16 mm | |
Height | 16 mm | |
Marking | Yes | |
Type of mounting | Spannzangenbefestigung | |
Material | Kunststoff | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |