A2423060 | OKW
Toggle knob, 6 mm, ABS, black, Ø 23 mm, H 16 mm, A2423060
Order No.: 29H300
EAN: 4099889346824
MPN:
A2423060
KNEBELKNOPF 23, mit Strich, 6 mm
Series: KOMBIKNÖPFE
Unit Price (€ / pc.)
4.8909 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
48.91 € *
Price list
Quantity
Price per unit*
10 pcs.
4.8909 €
50 pcs.
4.5934 €
100 pcs.
4.4149 €
500 pcs.
4.2245 €
1000 pcs.
4.0579 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle knob, A2423060, OKW
The A2423060 toggle knob is suitable for rotary potentiometers with round shaft ends according to DIN 41591, with collet chuck system.
Technical specifications
Version | Knebelknopf | |
For shaft diameter | 6 mm | |
diameter | 23 mm | |
Height | 16 mm | |
Marking | Yes | |
Type of mounting | Spannzangenbefestigung | |
Material | ABS | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | No |
Substance description | Blei |