A2440060 | OKW
Toggle knob, 6 mm, plastic, black, Ø 40 mm, H 16 mm, A2440060
Order No.: 29H695
EAN: 4099889346855
MPN:
A2440060
KNEBELKNOPF 40, mit Strich, 6 mm
Series: KOMBIKNÖPFE
Unit Price (€ / pc.)
6.1523 € *
Available: 29 pcs.
Leadtime: 1 Week **
Total Price:
6.15 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1523 €
10 pcs.
5.4145 €
100 pcs.
4.7481 €
250 pcs.
4.5577 €
1000 pcs.
4.2721 €
*incl. VAT plus shipping costs
**Subject to prior sale
Toggle knob, A2440060, OKW
The A2440060 toggle knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment. Center hole with chamfer. White marking.
Technical specifications
Version | Knebelknopf | |
For shaft diameter | 6 mm | |
diameter | 40 mm | |
Height | 16 mm | |
Marking | Yes | |
Type of mounting | Spannzangenbefestigung | |
Material | Kunststoff | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |