A2440068 | OKW

Toggle knob, 6 mm, plastic, gray, Ø 40 mm, H 16 mm, A2440068

Order No.: 29H710
EAN: 4099889346862
MPN:
A2440068
KNEBELKNOPF 40, mit Strich, 6 mm
Series: KOMBIKNÖPFE
A2440068 OKW Control Knobs Image 1
A2440068 OKW Control Knobs Image 2
Image may differ
Unit Price (€ / pc.)
4.0936 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
4.0936 €

Toggle knob, A2440068, OKW

The A2440068 toggle knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment. Center hole with chamfer. Black marking.

Technical specifications
Version Knebelknopf
For shaft diameter 6 mm
diameter 40 mm
Height 16 mm
Marking Yes
Type of mounting Spannzangenbefestigung
Material Kunststoff
Colour grau
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei