A2510038 | OKW

Rotary knob, 3 mm, plastic, gray, Ø 10 mm, H 14 mm, A2510038

Order No.: 25H110
EAN: 4099889345049
MPN:
A2510038
RUNDKNOPF 10, ohne Strich, 3 mm
Series: KOMBIKNÖPFE
A2510038 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
2.6775 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.78 € *
Price list
Quantity
Price per unit*
10 pcs.
2.6775 €
50 pcs.
2.5109 €
100 pcs.
2.4157 €
500 pcs.
2.3205 €
*incl. VAT plus shipping costs
Subject to prior sale

Round knob, A2510038, OKW

The A2510038 round knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment. Center hole with chamfer.

Technical specifications
Filter Property Value
Version rotary knob
For shaft diameter 3 mm
diameter 10 mm
Height 14 mm
Marking No
Type of mounting collet mounting
Material plastic
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 84879090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes