A2516060 | OKW
Rotary knob, 6 mm, plastic, black, Ø 16 mm, H 15 mm, A2516060
Order No.: 26H110
EAN: 4099889345216
MPN:
A2516060
RUNDKNOPF 16, ohne Strich, 6 mm
Series: KOMBIKNÖPFE
Unit Price (€ / pc.)
3.7961 € *
Available: 0 pcs.
Next delivery: 191 pcs. on 2025-05-05
Leadtime: 3 Weeks **
Total Price:
3.80 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7961 €
10 pcs.
3.3320 €
100 pcs.
2.9155 €
250 pcs.
2.8084 €
1000 pcs.
2.6299 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round knob, A2516060, OKW
The A2516060 round knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment. Center hole with chamfer.
Technical specifications
Version | Drehknopf | |
For shaft diameter | 6 mm | |
diameter | 16 mm | |
Height | 15 mm | |
Marking | No | |
Type of mounting | Spannzangenbefestigung | |
Material | Kunststoff | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |