A2520040 | OKW

Rotary knob, 4 mm, plastic, black, Ø 20 mm, H 15 mm, A2520040

Order No.: 26H600
EAN: 4099889345445
MPN:
A2520040
RUNDKNOPF 20, ohne Strich, 4 mm
Series: KOMBIKNÖPFE
A2520040 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
4.1650 € *
Available: 12 pcs.
Leadtime: On Request **
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1650 €
10 pcs.
3.6652 €
100 pcs.
3.2130 €
250 pcs.
3.0821 €
1000 pcs.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round knob, A2520040, OKW

The A2520040 round knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment. Continuous center hole.

Technical specifications
Version Drehknopf
Type of mounting Spannzangenbefestigung
diameter 20 mm
Colour schwarz
For shaft diameter 4 mm
Height 15 mm
Marking No
Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei