A2520068 | OKW

Rotary knob, 6 mm, plastic, gray, Ø 20 mm, H 15 mm, A2520068

Order No.: 26H620
EAN: 4099889345476
MPN:
A2520068
RUNDKNOPF 20, ohne Strich, 6 mm
Series: KOMBIKNÖPFE
A2520068 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
3.6652 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
36.65 € *
Price list
Quantity
Price per unit*
10 pcs.
3.6652 €
100 pcs.
3.2130 €
250 pcs.
3.0821 €
1000 pcs.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round knob, A2520068, OKW

The A2520068 round knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment. Center hole with chamfer.

Technical specifications
Version Drehknopf
For shaft diameter 6 mm
diameter 20 mm
Height 15 mm
Marking No
Type of mounting Spannzangenbefestigung
Material Kunststoff
Colour grau
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei