A2523060 | OKW

Rotary knob, 6 mm, plastic, black, Ø 23 mm, H 15 mm, A2523060

Order No.: 27H105
EAN: 4099889345520
MPN:
A2523060
RUNDKNOPF 23, ohne Strich, 6 mm
Series: KOMBIKNÖPFE
A2523060 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
4.6767 € *
Available: 135 pcs.
Leadtime: 2 Weeks **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.1174 €
100 pcs.
3.6176 €
250 pcs.
3.4748 €
1000 pcs.
3.2606 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round knob, A2523060, OKW

The A2523060 round knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment. Continuous center hole.

Technical specifications
Version Drehknopf
For shaft diameter 6 mm
diameter 23 mm
Height 15 mm
Marking No
Type of mounting Spannzangenbefestigung
Material Kunststoff
Colour schwarz
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei