A2523630 | OKW
Rotary knob, 6.35 mm, plastic, black, Ø 23 mm, H 15 mm, A2523630
Order No.: 27H110
EAN: 4099889345537
MPN:
A2523630
RUNDKNOPF 23, ohne Strich, 1/4 Zoll
Series: KOMBIKNÖPFE
Unit Price (€ / pc.)
4.6767 € *
Available: 120 pcs.
Leadtime: 2 Weeks **
Total Price:
4.68 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6767 €
10 pcs.
4.1174 €
100 pcs.
3.6176 €
250 pcs.
3.4748 €
1000 pcs.
3.2606 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round knob, A2523630, OKW
The A2523630 round knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment. Continuous center hole.
Technical specifications
Version | Drehknopf | |
For shaft diameter | 6.35 mm | |
diameter | 23 mm | |
Height | 15 mm | |
Marking | No | |
Type of mounting | Spannzangenbefestigung | |
Material | Kunststoff | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |