A2523638 | OKW
Rotary knob, 6.35 mm, plastic, gray, Ø 23 mm, H 15 mm, A2523638
Order No.: 30H1119
EAN: 4099889346022
MPN:
A2523638
RUNDKNOPF 23, ohne Strich, 1/4 Zoll
Series: KOMBIKNÖPFE
Unit Price (€ / pc.)
4.5339 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
22.67 € *
Price list
Quantity
Price per unit*
5 pcs.
4.5339 €
10 pcs.
4.1888 €
50 pcs.
3.9270 €
100 pcs.
3.7842 €
500 pcs.
3.6414 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary knob, A2523638, OKW
The A2523638 rotary knob is suitable for rotary potentiometer with round shaft ends 1/4" according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment (with adjustment key - sep. article). Continuous center hole. Max. torque: assembly = 1,2 Nm, function = 1,0 Nm.
Technical specifications
Version | Drehknopf | |
Type of mounting | Spannzangenbefestigung | |
diameter | 23 mm | |
Colour | grau | |
For shaft diameter | 6.35 mm | |
Height | 15 mm | |
Marking | No | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |