A2610040 | OKW

Rotary knob, 4 mm, plastic, black, Ø 10 mm, H 14 mm, A2610040

Order No.: 25H135
EAN: 4099889345087
MPN:
A2610040
RUNDKNOPF 10, mit Strich, 4 mm
Series: KOMBIKNÖPFE
A2610040 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
3.1773 € *
Available: 131 pcs.
Leadtime: 2 Weeks **
Total Price:
3.18 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1773 €
10 pcs.
2.7846 €
100 pcs.
2.4514 €
250 pcs.
2.3562 €
1000 pcs.
2.2015 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round knob, A2610040, OKW

The A2610040 round knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment. Center hole with chamfer. White marking.

Technical specifications
Version Drehknopf
Type of mounting Spannzangenbefestigung
diameter 10 mm
Colour schwarz
For shaft diameter 4 mm
Height 14 mm
Marking Yes
Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei