A2610320 | OKW
Rotary knob, 3.18 mm, plastic, black, Ø 10 mm, H 14 mm, A2610320
Order No.: 25H132
EAN: 4099889345070
MPN:
A2610320
RUNDKNOPF 10, mit Strich, 1/8 Zoll
Series: KOMBIKNÖPFE
Unit Price (€ / pc.)
3.0940 € *
Available: 695 pcs.
Leadtime: On Request **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.7132 €
100 pcs.
2.3800 €
250 pcs.
2.2967 €
1000 pcs.
2.1420 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round knob, A2610320, OKW
The A2610320 round knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment. Center hole with chamfer. White marking.
Technical specifications
Version | rotary knob | |
Type of mounting | collet mounting | |
diameter | 10 mm | |
Colour | black | |
For shaft diameter | 3.18 mm | |
Height | 14 mm | |
Marking | Yes | |
Material | plastic |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |