A2613048 | OKW

Rotary knob, 4 mm, plastic, gray, Ø 13 mm, H 15 mm, A2613048

Order No.: 25H535
EAN: 4099889345179
MPN:
A2613048
RUNDKNOPF 13,5, mit Strich, 4 mm
Series: KOMBIKNÖPFE
A2613048 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
3.9032 € *
Available: 33 pcs.
Leadtime: On Request **
Total Price:
3.90 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9032 €
10 pcs.
3.4391 €
100 pcs.
3.0107 €
250 pcs.
2.9036 €
1000 pcs.
2.7132 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round knob, A2613048, OKW

The A2613048 round knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment. Center hole with chamfer. Black marking.

Technical specifications
Version Drehknopf
For shaft diameter 4 mm
diameter 13 mm
Height 15 mm
Marking Yes
Type of mounting Spannzangenbefestigung
Material Kunststoff
Colour grau
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei