A2616040 | OKW
Rotary knob, 4 mm, plastic, black, Ø 16 mm, H 15 mm, A2616040
Order No.: 26H165
EAN: 4099889345247
MPN:
A2616040
RUNDKNOPF 16, mit Strich, 4 mm
Series: KOMBIKNÖPFE
Unit Price (€ / pc.)
4.4030 € *
Available: 5 pcs.
Leadtime: 4 Weeks **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4030 €
10 pcs.
3.8675 €
100 pcs.
3.4034 €
250 pcs.
3.2725 €
1000 pcs.
3.0464 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round knob, A2616040, OKW
The A2616040 round knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment. Center hole with chamfer. White marking.
Technical specifications
Version | Drehknopf | |
Type of mounting | Spannzangenbefestigung | |
diameter | 16 mm | |
Colour | schwarz | |
For shaft diameter | 4 mm | |
Height | 15 mm | |
Marking | Yes | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |