A2620040 | OKW
Rotary knob, 4 mm, plastic, black, Ø 20 mm, H 15 mm, A2620040
Order No.: 26H645
EAN: 4099889345483
MPN:
A2620040
RUNDKNOPF 20, mit Strich, 4 mm
Series: KOMBIKNÖPFE
Unit Price (€ / pc.)
4.4268 € *
Available: 16 pcs.
Leadtime: 2 Weeks **
Total Price:
4.43 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4268 €
10 pcs.
4.1531 €
50 pcs.
3.9865 €
100 pcs.
3.8199 €
500 pcs.
3.6771 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round knob, A2620040, OKW
The A2620040 round knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment. Continuous center hole. White marking.
Technical specifications
Version | Drehknopf | |
For shaft diameter | 4 mm | |
diameter | 20 mm | |
Height | 15 mm | |
Marking | Yes | |
Type of mounting | Spannzangenbefestigung | |
Material | Kunststoff | |
Colour | schwarz |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |