A2631068 | OKW
Rotary knob, 6 mm, plastic, gray, Ø 31 mm, H 15 mm, A2631068
Order No.: 30H1122
EAN: 4099889346053
MPN:
A2631068
RUNDKNOPF 31, mit Strich, 6 mm
Series: KOMBIKNÖPFE
Unit Price (€ / pc.)
5.2836 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
52.84 € *
Price list
Quantity
Price per unit*
10 pcs.
5.2836 €
50 pcs.
4.9742 €
100 pcs.
4.7719 €
500 pcs.
4.5815 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary knob, A2631068, OKW
The A2631068 rotary knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment (with adjustment key - sep. article). Continuous center hole. Black marking. Max. torque: assembly = 1,8 Nm, function = 1,6 Nm.
Technical specifications
Version | Drehknopf | |
For shaft diameter | 6 mm | |
diameter | 31 mm | |
Height | 15 mm | |
Marking | Yes | |
Type of mounting | Spannzangenbefestigung | |
Material | Kunststoff | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |