A2640060 | OKW

Rotary knob, 6 mm, plastic, black, Ø 40 mm, H 15 mm, A2640060

Order No.: 28H360
EAN: 4099889345643
MPN:
A2640060
RUNDKNOPF 40, mit Strich, 6 mm
Series: KOMBIKNÖPFE
A2640060 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
7.0805 € *
Available: 2 pcs.
Leadtime: 2 Weeks **
Total Price:
7.08 € *
Price list
Quantity
Price per unit*
1 pcs.
7.0805 €
10 pcs.
6.2356 €
100 pcs.
5.4621 €
250 pcs.
5.2479 €
1000 pcs.
4.9147 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round knob, A2640060, OKW

The A2640060 round knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment. Continuous center hole. White marking.

Technical specifications
Version Drehknopf
For shaft diameter 6 mm
diameter 40 mm
Height 15 mm
Marking Yes
Type of mounting Spannzangenbefestigung
Material Kunststoff
Colour schwarz
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei