A2650060 | OKW
Rotary knob, 6 mm, plastic, black, Ø 50 mm, H 15 mm, A2650060
Order No.: 28H695
EAN: 4099889345681
MPN:
A2650060
RUNDKNOPF 50, mit Strich, 6 mm
Series: KOMBIKNÖPFE
Unit Price (€ / pc.)
8.4728 € *
Available: 4 pcs.
Leadtime: 1 Week **
Total Price:
8.47 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4728 €
10 pcs.
7.4494 €
50 pcs.
6.9496 €
150 pcs.
6.6402 €
500 pcs.
6.2951 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round knob, A2650060, OKW
The A2650060 round knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment. Continuous center hole. White marking.
Technical specifications
Version | Drehknopf | |
Type of mounting | Spannzangenbefestigung | |
diameter | 50 mm | |
Colour | schwarz | |
For shaft diameter | 6 mm | |
Height | 15 mm | |
Marking | Yes | |
Material | Kunststoff |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |