A2816060 | OKW

Wing knob, 6 mm, plastic, black, Ø 16 mm, H 15 mm, A2816060

Order No.: 26H290
EAN: 4099889345438
MPN:
A2816060
FLÜGELKNOPF 16, mit Strich, 6 mm
Series: KOMBIKNÖPFE
A2816060 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
3.4629 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
34.63 € *
Price list
Quantity
Price per unit*
10 pcs.
3.4629 €
100 pcs.
3.0226 €
250 pcs.
2.9155 €
1000 pcs.
2.7251 €
*incl. VAT plus shipping costs
**Subject to prior sale

Wing knob, A2816060, OKW

The A2816060 wing knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front and simple adjustment. Center hole with chamfer. White marking.

Technical specifications
Version Flügelknopf
Type of mounting Spannzangenbefestigung
diameter 16 mm
Colour schwarz
For shaft diameter 6 mm
Height 15 mm
Marking Yes
Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei