A3016068 | OKW

Rotary knob, 6 mm, plastic, gray, Ø 16 mm, H 16 mm, A3016068

Order No.: 26H212
EAN: 4099889345292
MPN:
A3016068
COM-KNOBS 16, vulkan, 6mm
Series: COM-KNOBS
A3016068 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
3.5105 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
10 pcs.
3.2963 €
50 pcs.
3.1654 €
100 pcs.
3.0345 €
500 pcs.
2.9155 €
*incl. VAT plus shipping costs
**Subject to prior sale

Rotary knob, A3016068, OKW

The A3016068 rotary knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front. Borehole with chamfer.

Technical specifications
Version Drehknopf
Type of mounting Schraubbefestigung
diameter 16 mm
Colour grau
For shaft diameter 6 mm
Height 16 mm
Marking No
Material Kunststoff
Logistics
Country of origin DE
Customs tariff number 84879090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei