A3016639 | OKW

Rotary knob, 6.35 mm, plastic, black, Ø 16 mm, H 16 mm, A3016639

Order No.: 30H1126
EAN: 4099889346091
MPN:
A3016639
COM-KNOBS 16, nero, 1/4 Zoll
Series: COM-KNOBS
A3016639 OKW Control Knobs
Image may differ
Unit Price (€ / pc.)
3.5105 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
35.11 € *
Price list
Quantity
Price per unit*
10 pcs.
3.5105 €
50 pcs.
3.2963 €
100 pcs.
3.1654 €
500 pcs.
3.0345 €
*incl. VAT plus shipping costs
Subject to prior sale

Rotary knob, A3016639, OKW

The A3016639 rotary knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front. Borehole = 1/4", with chamfer. Max. torque: assembly = 0.8 Nm, function = 0.7 Nm.

Technical specifications
Filter Property Value
Version rotary knob
For shaft diameter 6.35 mm
diameter 16 mm
Height 16 mm
Marking No
Type of mounting collet mounting
Material plastic
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 84879090
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
SVHC free No
RoHS conform Yes