A3023068 | OKW
Rotary knob, 6 mm, plastic, gray, Ø 23 mm, H 16 mm, A3023068
Unit Price (€ / pc.)
4.3197 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
4.0460 €
50 pcs.
3.8913 €
100 pcs.
3.7485 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rotary knob, A3023068, OKW
The A3023068 rotary knob is suitable for rotary potentiometer with round shaft ends according to DIN 41591. Collet system for convenient knob assembly from the front. Borehole with chamfer.
Technical specifications
Version | Drehknopf | |
For shaft diameter | 6 mm | |
diameter | 23 mm | |
Height | 16 mm | |
Marking | No | |
Type of mounting | Spannzangenbefestigung | |
Material | Kunststoff | |
Colour | grau |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84879090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |